Manufacturer Part #
VJ1206Y474KXXMT
1206 0.47 uF 25 V ±10% Tolerance X7R SMT Multilayer Ceramic Chip Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay VJ1206Y474KXXMT - Technical Attributes
Attributes Table
| Capacitance: | 0.47µF |
| Dielectric: | X7R |
| Rated Voltage: | 25V |
| Tolerance (%): | ±10% |
| Dissipation Factor: | 3.5% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 100GΩ |
| Case Size: | 1206 (3216 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.275
6,000+
$0.27
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount