text.skipToContent text.skipToNavigation

Manufacturer Part #

VJ1210A222JXGAT5Z

1210 2200 pF 1000 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VJ1210A222JXGAT5Z - Technical Attributes
Attributes Table
Capacitance: 2200pF
Dielectric: C0G/NP0
Rated Voltage: 1000V
Tolerance (%): ±5%
Dissipation Factor: 0.1%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10000MΩ
Case Size: 1210 (3225 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,500
Factory Lead Time:
10 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$3,450.00
USD
Quantity
Unit Price
2,500+
$0.69
Product Variant Information section