text.skipToContent text.skipToNavigation

Manufacturer Part #

VJ1812A101KXGAR

1812 100 pF 1 kV ±10 % Tolerance C0G/NP0 SMT Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VJ1812A101KXGAR - Technical Attributes
Attributes Table
Capacitance: 100pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 0.1%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100000MΩ
Case Size: 1812 (4532 Metric)
Temp Coefficient (ppm/C): 0ppm/°C to 30ppm/°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,740.00
USD
Quantity
Unit Price
4,000+
$0.435
Product Variant Information section