Manufacturer Part #
VJ2225Y104KXEAT
2225 0.1 uF 500 V ±10 % Tolerance X7R SMT Multilayer Ceramic Chip Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Std. Mfr. Pkg Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay VJ2225Y104KXEAT - Technical Attributes
Attributes Table
| Capacitance: | 100000pF |
| Dielectric: | X7R |
| Rated Voltage: | 500V |
| Tolerance (%): | ±10% |
| Case Size: | 2225 (5764 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,000
$1.19
1,500+
$1.18
Product Variant Information section
Available Packaging
Package Qty:
500 per Std. Mfr. Pkg
Mounting Method:
Surface Mount