text.skipToContent text.skipToNavigation

Manufacturer Part #

DE1B3KX101KA4BN01F

DE1 Series Ø 7 x 7 mm 100 pF 250 V ±10% Radial Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata DE1B3KX101KA4BN01F - Technical Attributes
Attributes Table
Dielectric: B
Capacitance: 100pF
Rated Voltage: 250V
Tolerance (%): ±10%
Dimension: T  7mm x D  8mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$60.00
USD
Quantity
Unit Price
250
$0.24
750
$0.235
1,250
$0.23
3,750+
$0.225
Product Variant Information section