text.skipToContent text.skipToNavigation

Manufacturer Part #

125LS50-R

125L Series Ø22.9 x 7 mm 5 nF 125/400 VAC ±20% LS=9.5mm Rated Ceramic Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 125LS50-R - Technical Attributes
Attributes Table
Dielectric: Y5V
Capacitance: 5nF
Tolerance (%): ±20%
Rated Voltage (VAC): 125VAC/400VAC
Dimension: T  7mm x D  23.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
500
Multiple Of:
125
Total
$3,345.00
USD
Quantity
Unit Price
125
$6.75
250+
$6.69
Product Variant Information section