text.skipToContent text.skipToNavigation

Manufacturer Part #

1C10Z5U104M050B

1C Series 3.175x6.35x5.08mm 0.1 uF 50 V ±20% Z5U LS=2.54mm Monolythic® Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2331
Product Specification Section
Vishay 1C10Z5U104M050B - Technical Attributes
Attributes Table
Dielectric: Z5U
Capacitance: 0.1µF
Tolerance (%): ±20%
Rated Voltage: 50V
Dimension: T  3.175mm x L  6.35mm x W  5.08mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
4,517
USA:
4,517
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
250
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.20
USD
Quantity
Unit Price
250
$0.0808
750
$0.0786
2,000
$0.0766
4,000
$0.0753
12,500+
$0.0715
Product Variant Information section