text.skipToContent text.skipToNavigation

Manufacturer Part #

1C20X7R223K050B

1C Series 3.175x6.35x5.08mm 22 nF 50 V ±10% X7R LS=5.08mm Monolythic® Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 1C20X7R223K050B - Technical Attributes
Attributes Table
Dielectric: X7R
Capacitance: 22nF
Tolerance (%): ±10%
Rated Voltage: 50V
Dimension: T  3.175mm x L  6.35mm x W  5.08mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
10000
Multiple Of:
5000
Total
$1,310.00
USD
Quantity
Unit Price
5,000
$0.134
10,000+
$0.131
Product Variant Information section