text.skipToContent text.skipToNavigation

Manufacturer Part #

30LVS10-R

30LV Series Ø 20.1 x 5.7 mm 1 nF 400 VAC ±20% Y5U LS=9.5mm Ceramic Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2519
Product Specification Section
Vishay 30LVS10-R - Technical Attributes
Attributes Table
Dielectric: Y5U
Capacitance: 1nF
Tolerance (%): ±20%
Rated Voltage (VAC): 400VAC
Dimension: T  5.7mm x D  20.1mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
36
USA:
36
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$37.20
USD
Quantity
Unit Price
10
$3.72
25
$3.67
50
$3.63
150
$3.58
300+
$3.49
Product Variant Information section