Manufacturer Part #
440LD33-R
440L Series Ø12.4 x 5.6 mm 3.3 nF 500 VAC ±20 % Y5U LS=9.5mm Ceramic Disc Cap.
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:250 per Bag Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay 440LD33-R - Technical Attributes
Attributes Table
| Dielectric: | Y5U |
| Capacitance: | 3300pF |
| Tolerance (%): | ±20% |
| Rated Voltage (VAC): | 500VAC |
| Dimension: | T 5.6mm x D 12.4mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
15
$1.64
40
$1.62
125
$1.60
250
$1.58
750+
$1.54
Product Variant Information section
Available Packaging
Package Qty:
250 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole