Manufacturer Part #
440LT47-R
440L Series Ø8.4 x 5.8 mm 470 pF 400 VAC ±20 % Y5U LS=9.5mm Ceramic Disc Cap.
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:250 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay 440LT47-R - Technical Attributes
Attributes Table
| Dielectric: | Y5U |
| Capacitance: | 470pF |
| Tolerance (%): | ±20% |
| Rated Voltage (VAC): | 400VAC |
| Dimension: | T 5.8mm x D 8.4mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
250
$1.59
500
$1.58
750
$1.57
1,000
$1.56
1,250+
$1.55
Product Variant Information section
Available Packaging
Package Qty:
250 per Bag
Mounting Method:
Through Hole