Manufacturer Part #
561R10TCCQ20
561R Series Ø7.4 x 4 mm 20 pF 1 kV ±5% LS=6.4 mm C0G/NP0 Ceramic Disc Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Bag Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay 561R10TCCQ20 - Technical Attributes
Attributes Table
| Dielectric: | C0G/NP0 |
| Capacitance: | 20pF |
| Tolerance (%): | ±5% |
| Rated Voltage: | 1kV |
| Dimension: | T 4mm x D 7.4mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
500
$1.07
1,000
$1.06
2,000+
$1.05
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole