Manufacturer Part #
561R10TCCQ39
561R Series Ø9.4 x 4 mm 39 pF 1 kV ±5 % C0G/NP0 LS=6.4mm Ceramic Disc Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay 561R10TCCQ39 - Technical Attributes
Attributes Table
| Dielectric: | C0G/NP0 |
| Capacitance: | 39pF |
| Tolerance (%): | ±5% |
| Rated Voltage: | 1kV |
| Dimension: | T 4mm x D 9.4mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
500
$1.14
1,000
$1.13
1,500+
$1.12
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Through Hole