Manufacturer Part #
561R10TSQ30
561R Series Ø7.4 x 4 mm 30 pF 1 kV ±10 % U2J LS=6.4mm Ceramic Disc Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Bulk Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay 561R10TSQ30 - Technical Attributes
Attributes Table
| Dielectric: | U2J |
| Capacitance: | 30pF |
| Tolerance (%): | ±10% |
| Rated Voltage: | 1kV |
| Dimension: | T 4mm x D 7.4mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
500
$1.20
1,000
$1.19
1,500+
$1.18
Product Variant Information section
Available Packaging
Package Qty:
500 per Bulk
Package Style:
RADIAL
Mounting Method:
Through Hole