Manufacturer Part #
561R1DF0D47
561R Series Ø16 x 4 mm 4700 pF 3000 V ±10% N2800 LS=9.5mm Ceramic Disc Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:250 per Box Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay 561R1DF0D47 - Technical Attributes
Attributes Table
| Dielectric: | N2800 |
| Capacitance: | 4700pF |
| Tolerance (%): | ±10% |
| Rated Voltage: | 3000V |
| Operating Temp Range: | -55°C to +105°C |
| Dissipation Factor: | 0.1% |
| Insulation Resistance: | 50000MΩ |
| Lead Spacing: | 9.5mm |
| Dimension: | T 16mm x L 4mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
250
$1.85
500
$1.84
750
$1.83
1,000
$1.82
1,250+
$1.80
Product Variant Information section
Available Packaging
Package Qty:
250 per Box
Package Style:
RADIAL
Mounting Method:
Through Hole