Manufacturer Part #
562R10TST25
562R Series Ø6.4 mm 250 pF 1 kV ±10 % X5F Lower Voltage Ceramic Disc Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay 562R10TST25 - Technical Attributes
Attributes Table
| Dielectric: | X5F |
| Capacitance: | 250pF |
| Tolerance (%): | ±10% |
| Rated Voltage: | 1kV |
| Dimension: | T 4mm x D 6.4mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
500
$1.14
1,000
$1.13
1,500+
$1.12
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Mounting Method:
Through Hole