text.skipToContent text.skipToNavigation

Manufacturer Part #

562R10TST75

562R Series Ø7.4x4mm 750 pF 1 kV ±10 % X5F Lower Voltage Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2131
Product Specification Section
Vishay 562R10TST75 - Technical Attributes
Attributes Table
Dielectric: X5F
Capacitance: 750pF
Tolerance (%): ±10%
Rated Voltage: 1kV
Dimension: T  4mm x D  7.4mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,080
USA:
2,080
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.80
USD
Quantity
Unit Price
20
$1.14
50
$1.12
150
$1.11
300
$1.10
1,000+
$1.07
Product Variant Information section