Manufacturer Part #
562R5GAD10
562R Series Ø7.4x4mm 1 nF 1 kV ±20 % X7R Lower Voltage Ceramic Disc Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Bag Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | 2450 | ||||||||||
Product Specification Section
Vishay 562R5GAD10 - Technical Attributes
Attributes Table
| Dielectric: | X7R |
| Capacitance: | 1000pF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 1kV |
| Dimension: | T 4mm x D 7.4mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,517
USA:
1,517
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
20
$1.14
50
$1.12
150
$1.11
300
$1.10
1,000+
$1.07
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole