Manufacturer Part #
562R5GAD20
562R Series Ø7.4x4mm 2 nF 1 kV ±20 % Z5U Lower Voltage Ceramic Disc Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Bag Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay 562R5GAD20 - Technical Attributes
Attributes Table
| Dielectric: | Z5U |
| Capacitance: | 2000pF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 1kV |
| Dimension: | T 4mm x D 7.4mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
500
$1.41
1,000+
$1.39
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole