Manufacturer Part #
562R5GAT20
562R Series Ø6.4x4mm 200 pF 1 kV ±20 % X5F Lower Voltage Ceramic Disc Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Bag Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay 562R5GAT20 - Technical Attributes
Attributes Table
| Dielectric: | X5F |
| Capacitance: | 200pF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 1kV |
| Dimension: | T 4mm x D 6.4mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
500
$1.14
1,000
$1.13
1,500+
$1.12
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole