text.skipToContent text.skipToNavigation

Manufacturer Part #

562R5HKZS10

562R Series Ø12.4x4mm 1 nF 1 kV ±10 % Z5U Lower Voltage Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 562R5HKZS10 - Technical Attributes
Attributes Table
Dielectric: Z5U
Capacitance: 1000pF
Tolerance (%): ±10%
Rated Voltage: 1kV
Dimension: T  4mm x D  12.4mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
250
Total
$2,460.00
USD
Quantity
Unit Price
250
$1.27
500
$1.26
750
$1.25
1,250+
$1.23
Product Variant Information section