text.skipToContent text.skipToNavigation

Manufacturer Part #

564R2DF0T33

564R Series Ø8.4x4.7mm 330 pF 2 kV ±10% X7R Lower Voltage Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
Vishay 564R2DF0T33 - Technical Attributes
Attributes Table
Dielectric: X7R
Capacitance: 330pF
Tolerance (%): ±10%
Rated Voltage: 2kV
Dimension: T  4.7mm x D  8.4mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
250
Total
$1,200.00
USD
Quantity
Unit Price
250
$1.22
500
$1.21
750
$1.20
1,250+
$1.18
Product Variant Information section