text.skipToContent text.skipToNavigation

Manufacturer Part #

564R30GAT10

564R Series Ø8.4x4.6mm 100 pF 3 kV ±20% X7R Lower Voltage Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2522
Product Specification Section
Vishay 564R30GAT10 - Technical Attributes
Attributes Table
Dielectric: X7R
Capacitance: 100pF
Tolerance (%): ±20%
Rated Voltage: 3kV
Dimension: T  4.6mm x D  8.4mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$305.00
USD
Quantity
Unit Price
250
$1.22
500
$1.21
750
$1.20
1,250+
$1.18
Product Variant Information section