Manufacturer Part #
564R30GAT15
564R Series Ø8.4x4.8mm 150 pF 3 kV ±20% X7R Lower Voltage Ceramic Disc Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:250 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay 564R30GAT15 - Technical Attributes
Attributes Table
| Dielectric: | X7R |
| Capacitance: | 150pF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 3kV |
| Dimension: | T 4.8mm x D 8.4mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
20
$1.25
50
$1.24
150
$1.22
300
$1.21
1,000+
$1.18
Product Variant Information section
Available Packaging
Package Qty:
250 per Bag
Mounting Method:
Through Hole