text.skipToContent text.skipToNavigation

Manufacturer Part #

564R30GAT47

564R Series Ø8.4x4.4mm 470 pF 3 kV ±20% X7R Lower Voltage Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
Vishay 564R30GAT47 - Technical Attributes
Attributes Table
Dielectric: X7R
Capacitance: 470pF
Tolerance (%): ±20%
Rated Voltage: 3kV
Dimension: T  4.4mm x D  8.4mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.00
USD
Quantity
Unit Price
20
$1.20
50
$1.19
150
$1.17
300
$1.16
1,000+
$1.13
Product Variant Information section