Manufacturer Part #
564R30TSD33
564R Series Ø15.7x4.3mm 3300pF 3kV ±10% X7R Lower Voltage Ceramic Disc Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:125 per Bulk Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay 564R30TSD33 - Technical Attributes
Attributes Table
| Dielectric: | X7R |
| Capacitance: | 3300pF |
| Tolerance (%): | ±10% |
| Rated Voltage: | 3kV |
| Dimension: | T 4.3mm x D 15.7mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
125
$1.88
250
$1.87
375
$1.86
500
$1.85
625+
$1.83
Product Variant Information section
Available Packaging
Package Qty:
125 per Bulk
Package Style:
RADIAL
Mounting Method:
Through Hole