Manufacturer Part #
564R30TSD47
564R Series Ø18.3x4.4mm 4.7 nF 3kV ±10% X7R Lower Voltage Ceramic Disc Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:250 per Box Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | 2418 | ||||||||||
Product Specification Section
Vishay 564R30TSD47 - Technical Attributes
Attributes Table
| Dielectric: | X7R |
| Capacitance: | 4700pF |
| Tolerance (%): | ±10% |
| Rated Voltage: | 3kV |
| Dimension: | T 4.4mm x D 18.3mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
250
$3.50
500+
$3.44
Product Variant Information section
Available Packaging
Package Qty:
250 per Box
Package Style:
RADIAL
Mounting Method:
Through Hole