Manufacturer Part #
564R3DF0T10
564R Series Ø7.4x5.2mm 100pF 3kV ±10% N2500 Lower Voltage Ceramic Disc Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:250 per Bag Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay 564R3DF0T10 - Technical Attributes
Attributes Table
| Dielectric: | N2500 |
| Capacitance: | 100pF |
| Tolerance (%): | ±10% |
| Rated Voltage: | 3kV |
| Dimension: | T 5.2mm x D 7.4mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
250
$1.40
500
$1.39
750
$1.38
1,250+
$1.36
Product Variant Information section
Available Packaging
Package Qty:
250 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole