Manufacturer Part #
564R60GAS10
564R Series Ø24.1x6.4mm 10 nF 6 kV ±20% Z5U Lower Voltage Ceramic Disc Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Bulk Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay 564R60GAS10 - Technical Attributes
Attributes Table
| Dielectric: | Z5U |
| Capacitance: | 10nF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 6kV |
| Dimension: | T 6.4mm x D 24.1mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
50
$8.36
100
$8.31
150
$8.29
200
$8.27
250+
$8.21
Product Variant Information section
Available Packaging
Package Qty:
50 per Bulk
Mounting Method:
Through Hole