Manufacturer Part #
564R60GAT10
564R Series Ø10.2x6.1mm 100 pF 6kV ±20% X5F Lower Voltage Ceramic Disc Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:250 per Bulk Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay 564R60GAT10 - Technical Attributes
Attributes Table
| Dielectric: | X5F |
| Capacitance: | 100pF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 6kV |
| Dimension: | T 6.1mm x D 10.2mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Unit Price
250
$2.98
500+
$2.93
Product Variant Information section
Available Packaging
Package Qty:
250 per Bulk
Mounting Method:
Through Hole