text.skipToContent text.skipToNavigation

Manufacturer Part #

564R60GAT56

564R Series Ø10.2x6.1mm 460 pF 6kV ±20% Y5U Lower Voltage Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 564R60GAT56 - Technical Attributes
Attributes Table
Dielectric: Y5U
Capacitance: 560pF
Tolerance (%): ±20%
Rated Voltage: 6kV
Dimension: T  6.1mm x D  10.2mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
250
Total
$1,440.00
USD
Quantity
Unit Price
250
$1.47
500
$1.46
750
$1.45
1,000
$1.44
1,250+
$1.43
Product Variant Information section