Manufacturer Part #
CCR05CG101FSV
CCR05 Series 2.29 x 4.83 x 4.83 mm 100 pF 200 V ±1 % LS=5.08mm Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX CCR05CG101FSV - Technical Attributes
Attributes Table
| Dielectric: | C0G/NP0 |
| Capacitance: | 100pF |
| Tolerance (%): | ±1% |
| Rated Voltage: | 200V |
| Dimension: | T 2.29mm x L 4.83mm x W 4.83mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
100
$7.60
200+
$7.53
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Through Hole