Manufacturer Part #
CDR06BX474AMSP
CDR06 Series 2225 470 nF 50 V ±20 % Tolerance SMT Military Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX CDR06BX474AMSP - Technical Attributes
Attributes Table
| Capacitance: | 470nF |
| Tolerance (%): | ±20% |
| Case Size: | 2225 (5764 Metric) |
| Rated Voltage: | 50V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
1,000+
$9.08
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Surface Mount