Manufacturer Part #
CK06BX104K
CK Series 2.29 x 7.37 x 7.37 mm 100 nF 100V ±10% LS=5.08mm Radial Lead Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | 2402 | ||||||||||
Product Specification Section
KYOCERA AVX CK06BX104K - Product Specification
KYOCERA AVX CK06BX104K - Technical Attributes
Attributes Table
| Capacitance: | 100nF |
| Tolerance (%): | ±10% |
| Rated Voltage: | 100V |
| Dimension: | T 2.29mm x L 7.37mm x W 7.37mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
497
USA:
497
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
10
$2.25
30
$2.22
75
$2.19
200
$2.16
400+
$2.11
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole