Manufacturer Part #
CK06BX105KTR1
CK Series 2.29 x 7.37 x 7.37 mm 1 uF 50 V ±10% LS=5.08mm Radial Lead Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX CK06BX105KTR1 - Technical Attributes
Attributes Table
| Dielectric: | BX |
| Capacitance: | 1µF |
| Tolerance (%): | ±10% |
| Rated Voltage: | 50V |
| Dimension: | T 2.29mm x L 7.37mm x W 7.37mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
2,500+
$6.11
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
RADIAL
Mounting Method:
Through Hole