Manufacturer Part #
CS95ZU2GA332MYNKA
CS Series Ø 9.5 x 5 mm 3300 pF 300 VAC ±20 % Tol. Z5U Radial Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
TDK CS95ZU2GA332MYNKA - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description:We are writing to inform you of a change to our product, Disk Type Capacitors with Leads (hereinafter referred to as "High voltage ceramic capacitors"). This change is being implemented to meet new regulatory requirements on the certification logo of BSI, one of the certification organizations for safety standard certified products of High voltage ceramic capacitors.The following changes will be made:- The new BSI logo will be printed on the certification label instead of printing on the product surface, because we cannot meet the size requirement of new logo against product itself.- As for the products without the BSI logo on its surface, the new BSI logo will be printed on the certification label. ScheduleFrom shipments in January 2026.
Part Status:
TDK CS95ZU2GA332MYNKA - Technical Attributes
| Dielectric: | Z5U |
| Capacitance: | 3300pF |
| Tolerance (%): | ±20% |
| Rated Voltage (VAC): | 300VAC |
| Dimension: | T 5mm x D 9.5mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Available Packaging
Package Qty:
1000 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole