text.skipToContent text.skipToNavigation

Manufacturer Part #

D472K43Y5PL63J5R

D Series Ø11x3.5mm 4.7 nF 500 V ±10 % Y5P General Purpose Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay D472K43Y5PL63J5R - Technical Attributes
Attributes Table
Dielectric: Y5P
Capacitance: 4.7nF
Tolerance (%): ±10%
Rated Voltage: 500V
Dimension: T  3.5mm x D  11mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
1000
Total
$872.00
USD
Quantity
Unit Price
1,000
$0.0926
3,000
$0.09
4,000
$0.0893
10,000
$0.0872
15,000+
$0.0852
Product Variant Information section