text.skipToContent text.skipToNavigation

Manufacturer Part #

F102K39Y5RN63K5R

F Series Ø 10 x 4 mm 1000 pF 1000 V ±10 % Y5R Low Loss Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay F102K39Y5RN63K5R - Technical Attributes
Attributes Table
Dielectric: Y5R
Capacitance: 1000pF
Tolerance (%): ±10%
Rated Voltage: 1000V
Operating Temp Range: -30°C to +125°C
Dissipation Factor: 0.2%
Insulation Resistance: 10000MΩ
Lead Spacing: 5mm
Dimension: T  4mm x D  10mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
1000
Total
$922.00
USD
Quantity
Unit Price
1,000
$0.0978
3,000
$0.0951
4,000
$0.0944
10,000
$0.0922
15,000+
$0.09
Product Variant Information section