Manufacturer Part #
HSZ471MAQBF0KR
HSZ Series Ø6x3 mm 470 pF 500 V ±20 % Y5T General Purpose Ceramic Disc Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay HSZ471MAQBF0KR - Technical Attributes
Attributes Table
| Dielectric: | Y5T |
| Capacitance: | 470pF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 500V |
| Dimension: | T 3mm x D 6mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,000
$0.275
4,000
$0.27
6,000+
$0.265
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
RADIAL
Mounting Method:
Through Hole