Manufacturer Part #
S470K33SL0R63K7R
S Series Ø 8.5 x 6 mm 47 pF 3 kV ±10% SL0 General Purpose Ceramic Disc Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay S470K33SL0R63K7R - Technical Attributes
Attributes Table
| Dielectric: | SL0 |
| Capacitance: | 47pF |
| Tolerance (%): | ±10% |
| Rated Voltage: | 3kV |
| Dimension: | T 5.5mm x D 8.5mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000
$0.0766
3,000
$0.0745
5,000
$0.0735
10,000
$0.0722
20,000+
$0.0702
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole