Manufacturer Part #
S472M39Z5UN63L6R
S Series Ø 10 x 6 mm 4.7 nF 1 kV ±20% Z5U General Purpose Ceramic Disc Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | 2532 | ||||||||||
Product Specification Section
Vishay S472M39Z5UN63L6R - Technical Attributes
Attributes Table
| Dielectric: | Z5U |
| Capacitance: | 4700pF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 1kV |
| Dimension: | T 4mm x D 10mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000
$0.136
2,000
$0.135
4,000
$0.133
5,000
$0.132
15,000+
$0.129
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole