text.skipToContent text.skipToNavigation

Manufacturer Part #

VY1101K31Y5SQ6UV0

VY1 Series Ø 8 x 5 mm 100pF 760/500 VAC ±10% Y5S LS=10mm Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VY1101K31Y5SQ6UV0 - Technical Attributes
Attributes Table
Dielectric: Y5S
Capacitance: 100pF
Tolerance (%): ±10%
Rated Voltage: 760V
Dimension: T  5mm x D  8mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10500
Multiple Of:
750
Total
$674.10
USD
Quantity
Unit Price
750
$0.0668
2,250
$0.065
3,750
$0.0642
15,000
$0.062
22,500+
$0.0606
Product Variant Information section