text.skipToContent text.skipToNavigation

Manufacturer Part #

VY1102M35Y5UQ6TV0

CAP CER 1000PF 760VAC Y5U RADIAL

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
Vishay VY1102M35Y5UQ6TV0 - Technical Attributes
Attributes Table
Capacitance: 1000pF
Tolerance (%): ±20%
Rated Voltage: 760V
Operating Temp Range: -40°C to +125°C
Lead Spacing: 10mm
Dimension: L  13mm x D  9mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$910.00
USD
Quantity
Unit Price
500
$0.0983
1,500
$0.0956
2,500
$0.0943
10,000
$0.091
15,000+
$0.0889
Product Variant Information section