text.skipToContent text.skipToNavigation

Manufacturer Part #

VY2101K29Y5SS63V0

VY2 Series Ø 7.5 x 5 mm 100pF 440/300VAC ±10% Y5S LS=10mm Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VY2101K29Y5SS63V0 - Technical Attributes
Attributes Table
Dielectric: Y5S
Capacitance: 100pF
Tolerance (%): ±10%
Rated Voltage (VAC): 440VAC
Dimension: T  5mm x D  7.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$823.00
USD
Quantity
Unit Price
1,000
$0.0873
3,000
$0.0849
4,000
$0.0842
10,000
$0.0823
15,000+
$0.0803
Product Variant Information section