text.skipToContent text.skipToNavigation

Manufacturer Part #

WKP472MCPEJ0KR

WKP Series Ø18x6mm 4.7 nF 760/500 VAC ±20 % K4000 AC Line Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
Vishay WKP472MCPEJ0KR - Technical Attributes
Attributes Table
Dielectric: K4000
Capacitance: 4700pF
Tolerance (%): ±20%
Rated Voltage (VAC): 760VAC
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1200
Multiple Of:
400
Total
$2,136.00
USD
Quantity
Unit Price
400
$1.80
800+
$1.78
Product Variant Information section