Manufacturer Part #
CX3225GB12000P0HPQCC
CRYSTAL 12.0000MHZ 18PF SMD
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX CX3225GB12000P0HPQCC - Technical Attributes
Attributes Table
| Load Capacitance: | 18pF |
| Operating Frequency: | 12MHz |
| Frequency Tolerance: | ±20ppm |
| Operating Temp Range: | -10°C to +70°C |
| ESR (Equivalent Series Resistance): | 250Ω |
| Insulation Resistance: | 500MΩ |
| Drive Level: | 100µW |
| Aging (First Year): | ±5ppm |
| Storage Temperature Range: | -40°C to +85°C |
| Dimension: | L 3.2mm x W 2.5mm |
| No of Pins: | 4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
3,000+
$0.335
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount