text.skipToContent text.skipToNavigation

Manufacturer Part #

AS6218-EK

Sensor Evaluation Board for AS6218 Series

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ams OSRAM AS6218-EK - Technical Attributes
Attributes Table
Application Type: Dev Tool
Core Supported: AS6218
Features & Applications
The AS621x Eval Kit is a simple PCB to enable an easy evaluation of the ams digital temperature sensor. The board features an AS621x digital temperature sensor, a decoupling capacitor and pull-up resistors. The included jumpers are an easy way of setting the eight I²C addresses of the sensor. A 5x1 pin header with a 2.54mm pitch offers all necessary interfaces to connect the adapterboard to your application processor.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.00
USD
Quantity
Unit Price
1
$21.00
5
$20.72
20
$20.47
50
$20.31
125+
$20.00
Product Variant Information section