text.skipToContent text.skipToNavigation

Manufacturer Part #

DEV5X1503

5X1503 Micro Clock Generator Timing Evaluation Board

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas DEV5X1503 - Technical Attributes
Attributes Table
Application Type: Clock and Timing Solutions
Core Supported: 5X1503
Features & Applications

The MicroClock  5X1503 / 5X1503L / 5X1503S Development Kit includes a USB interface connecting board, 5X1503 / 5X1503L / 5X1503S evaluation board, tiny evaluation board and 25 units of 5X1503 samples. Using the IDT Timing Commander™ GUI, customers can create their own sample in minutes and also perform signal integrity verification on the board. IDT Timing Commander™ GUI can be used to upload or program the 5X1503 series on the board through a USB interface connecting board.

Features

•Program MicroClock 5X1503 / 5X1503L / 5X1503S blank parts in the socket
•Removable socket board
•Programmer board is powered using USB port
•Programmer board uses IDTs Timing Commander GUI to program the blank parts
•USB port is the communication channel between the GUI and the MicroClock 5X1503 series devices in the socket
•A tiny evaluation board can be attached to existing system for system validation

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$87.32
USD
Quantity
Unit Price
1
$87.32
3
$86.24
10
$85.08
20
$84.41
40+
$83.16
Product Variant Information section