Manufacturer Part #
DV102011
mTouch Series AR1000 7"4-Wire 3.3V/5V Touch Screen Sensor Evaluation Kit
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip DV102011 - Technical Attributes
Attributes Table
| Application Type: | Touch Sensing |
| Core Supported: | AR1000 |
Features & Applications
The mTouch AR1000 Development Kit provides everything designers need to get started using AR1000 resistive controllers for a turn-key, cost effective solution.
The kit includes the AR1000 development board, a 7” four-wire resistive touch screen, a PICkit™ Serial Analyzer and all necessary interface cables, as well as a CD containing technical documentation and all necessary software. The CD also includes an easy-to-use AR1000 configuration utility, which has a Graphical User Interface (GUI) that enables designers to test all user-configurable options with the AR1000 controllers.
Features:
- RoHS Compliant
- Power-Saving Sleep mode
- Industrial Temperature Range
- Built in drift compensation algorithm
- 128 Bytes of user EEPROM
- 4 x 4 mm QFN package
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$152.74
2
$150.51
3
$149.22
4
$148.32
5+
$145.46
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk