Manufacturer Part #
EVM3610-QV-00A
EVM3610 Synchronous Rectified Step-Down Mini Module Converter Evaluation Board
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Monolithic Power Systems | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Monolithic Power Systems EVM3610-QV-00A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Monolithic Power Systems EVM3610-QV-00A - Technical Attributes
Attributes Table
| Application Type: | DC/DC Converters |
| Core Supported: | MPM3610 |
Features & Applications
The EVM3610-QV-00A is an evaluation board for MPM3610, a synchronous rectified, step-down Mini Module regulator with built-in power MOSFETs, inductor and two capacitors.
The evaluation board can deliver a 1.2A continuous output current with excellent load and line regulation over a wide input supply range. External AAM pin provides selectable power save mode or force PWM mode Full protection features include over-current protection and thermal shut down.
The MPM3610 is available in a space-saving QFN20 (3mm x5mmx1.6mm) package.
Features:
- 4.5V-to-21V Operating Input Range
- 0.6A Continuous Load Current
- 200μA Low Quiescent Current
- 100mΩ/50mΩ Low RDS(ON) Internal Power MOSFETs
- Integrated Inductor
- Integrated VCC and Bootstrap Capacitors
- External AAM pin for Power-Save Mode Programming
- OCP Protection with Hiccup
- Thermal Shutdown
- Output Adjustable from 0.8V
- Available in QFN-20 (3mmx5mmx1.6mm) Package
- Total Solution Size 6.7mm x 6.3mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$23.87
4
$23.58
20
$23.25
40
$23.10
125+
$22.73
Product Variant Information section
Available Packaging
Package Qty:
1 per Box